LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV14PW,118

DigiKey Part Number
1727-4103-2-ND - Tape & Reel (TR)
1727-4103-1-ND - Cut Tape (CT)
1727-4103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV14PW,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
1V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V ~ 1.1V
Input Logic Level - High
1.4V ~ 3.85V
Max Propagation Delay @ V, Max CL
15ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,377
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.74000¥2.74
10¥1.87300¥18.73
25¥1.66320¥41.58
100¥1.43030¥143.03
250¥1.31984¥329.96
500¥1.25326¥626.63
1,000¥1.19834¥1,198.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.14048¥2,851.20
5,000¥1.10558¥5,527.90
7,500¥1.08810¥8,160.75
12,500¥1.06874¥13,359.25
17,500¥1.05742¥18,504.85
25,000¥1.04654¥26,163.50
62,500¥1.02310¥63,943.75
Manufacturers Standard Package