74HCT86D,653 | |
---|---|
DigiKey Part Number | 1727-6360-2-ND - Tape & Reel (TR) 1727-6360-1-ND - Cut Tape (CT) 1727-6360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86D,653 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT86D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.80440 | ¥70.11 |
100 | ¥2.08700 | ¥208.70 |
250 | ¥1.89088 | ¥472.72 |
500 | ¥1.56496 | ¥782.48 |
1,000 | ¥1.17377 | ¥1,173.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07592 | ¥2,689.80 |
5,000 | ¥1.01072 | ¥5,053.60 |
12,500 | ¥0.94552 | ¥11,819.00 |
25,000 | ¥0.86727 | ¥21,681.75 |
62,500 | ¥0.83466 | ¥52,166.25 |