74HCT11D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2625-2-ND - Tape & Reel (TR) 1727-2625-1-ND - Cut Tape (CT) 1727-2625-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT11D,653 | |
Description | IC GATE AND 3CH 3-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 3 Channel 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.81080 | ¥70.27 |
100 | ¥2.24770 | ¥224.77 |
250 | ¥2.08748 | ¥521.87 |
500 | ¥1.76632 | ¥883.16 |
1,000 | ¥1.36489 | ¥1,364.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99363 | ¥2,484.07 |