74HC594D,118 | ||
---|---|---|
DigiKey Part Number | 1727-6340-2-ND - Tape & Reel (TR) 1727-6340-1-ND - Cut Tape (CT) 1727-6340-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC594D,118 | |
Description | IC 8BIT SHIFT REGISTER 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.86100 | ¥58.61 |
25 | ¥5.50680 | ¥137.67 |
100 | ¥4.49380 | ¥449.38 |
250 | ¥4.17428 | ¥1,043.57 |
500 | ¥3.55252 | ¥1,776.26 |
1,000 | ¥2.84208 | ¥2,842.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.57560 | ¥6,439.00 |
5,000 | ¥2.39797 | ¥11,989.85 |
12,500 | ¥2.30916 | ¥28,864.50 |
25,000 | ¥2.22034 | ¥55,508.50 |