74HC4514PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-6608-2-ND - Tape & Reel (TR) 1727-6608-1-ND - Cut Tape (CT) 1727-6608-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4514PW,118 | |
Description | IC DECODER/DEMUX 1X4:16 24TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.77900 | ¥107.79 |
25 | ¥10.23200 | ¥255.80 |
100 | ¥8.40640 | ¥840.64 |
250 | ¥7.85800 | ¥1,964.50 |
500 | ¥6.94428 | ¥3,472.14 |
1,000 | ¥5.48228 | ¥5,482.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.11682 | ¥12,792.05 |
5,000 | ¥4.86097 | ¥24,304.85 |
12,500 | ¥4.67823 | ¥58,477.88 |