74HC4060PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-6605-2-ND - Tape & Reel (TR) 1727-6605-1-ND - Cut Tape (CT) 1727-6605-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4060PW,118 | |
Description | IC BINARY COUNTER 14BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC4060PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥3.94300 | ¥39.43 |
25 | ¥3.68120 | ¥92.03 |
100 | ¥2.94540 | ¥294.54 |
250 | ¥2.73488 | ¥683.72 |
500 | ¥2.31408 | ¥1,157.04 |
1,000 | ¥1.78816 | ¥1,788.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.63036 | ¥4,075.90 |
5,000 | ¥1.52517 | ¥7,625.85 |
12,500 | ¥1.41999 | ¥17,749.88 |
25,000 | ¥1.34636 | ¥33,659.00 |