74HC4060PW-Q100,11 | ||
---|---|---|
DigiKey Part Number | 1727-74HC4060PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HC4060PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HC4060PW-Q100,11DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4060PW-Q100,11 | |
Description | IC BINARY COUNTER 14BIT 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.43300 | ¥44.33 |
25 | ¥4.13440 | ¥103.36 |
100 | ¥3.30840 | ¥330.84 |
250 | ¥3.07192 | ¥767.98 |
500 | ¥2.59940 | ¥1,299.70 |
1,000 | ¥2.00858 | ¥2,008.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61159 | ¥4,028.98 |
5,000 | ¥1.50763 | ¥7,538.15 |
12,500 | ¥1.40366 | ¥17,545.75 |
25,000 | ¥1.33088 | ¥33,272.00 |
62,500 | ¥1.29968 | ¥81,230.00 |