ECS-240-10-37Q-ES-TR | ||
---|---|---|
DigiKey Part Number | XC2136TR-ND - Tape & Reel (TR) XC2136CT-ND - Cut Tape (CT) XC2136DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-10-37Q-ES-TR | |
Description | CRYSTAL 24.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-10-37Q-ES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.97500 | ¥49.75 |
50 | ¥4.47740 | ¥223.87 |
100 | ¥3.97990 | ¥397.99 |
500 | ¥3.78090 | ¥1,890.45 |
1,000 | ¥3.18391 | ¥3,183.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98492 | ¥8,954.76 |
6,000 | ¥2.88542 | ¥17,312.52 |
15,000 | ¥2.78592 | ¥41,788.80 |