74HC365PW-Q100,118 | ||
---|---|---|
DigiKey Part Number | 1727-74HC365PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC365PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC365PW-Q100,118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC365PW-Q100,118 | |
Description | IC BUFFER NON-INVERT 6V 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.48200 | ¥44.82 |
25 | ¥4.21320 | ¥105.33 |
100 | ¥3.43810 | ¥343.81 |
250 | ¥3.19344 | ¥798.36 |
500 | ¥2.71796 | ¥1,358.98 |
1,000 | ¥2.17433 | ¥2,174.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.97051 | ¥4,926.27 |
5,000 | ¥1.83461 | ¥9,173.05 |
12,500 | ¥1.76666 | ¥22,083.25 |
25,000 | ¥1.69871 | ¥42,467.75 |