



1844798 | |
|---|---|
DigiKey Part Number | 1844798-ND |
Manufacturer | |
Manufacturer Product Number | 1844798 |
Description | TERM BLOCK HDR 18POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1844798 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 18 | Voltage - UL 150 V |
Positions Per Level 9 | Color Black |
Number of Levels 2 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Solder Retention |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.18000 | ¥64.18 |
| 10 | ¥52.17500 | ¥521.75 |





