1844785 | |
|---|---|
DigiKey Part Number | 277-1844785TR-ND - Tape & Reel (TR) 277-1844785CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1844785 |
Description | TERM BLOCK HDR 16POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1844785 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 16 | Voltage - UL 150 V |
Positions Per Level 8 | Color Black |
Number of Levels 2 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Solder Retention |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥58.59377 | ¥17,578.13 |










