
XC5E-2021 | |
|---|---|
DigiKey Part Number | Z8713-ND |
Manufacturer | |
Manufacturer Product Number | XC5E-2021 |
Description | CONN DIN PLUG 20POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XC5E-2021 Models |
Category | Style Q |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 16.0µin (0.41µm) |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 20 | Current Rating (Amps) 2A |
Number of Positions Loaded 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.31000 | ¥25.31 |
| 10 | ¥21.51900 | ¥215.19 |
| 25 | ¥20.16880 | ¥504.22 |
| 80 | ¥18.57650 | ¥1,486.12 |
| 160 | ¥17.68950 | ¥2,830.32 |
| 320 | ¥16.84469 | ¥5,390.30 |
| 560 | ¥16.19266 | ¥9,067.89 |
| 1,040 | ¥15.50091 | ¥16,120.95 |
| 2,560 | ¥14.54702 | ¥37,240.37 |


