32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole
1844866
1844866

1844866

DigiKey Part Number
277-1844866TR-ND - Tape & Reel (TR)
277-1844866CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1844866
Description
TERM BLOCK HDR 32POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1844866 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - IEC
6A
Part Status
Active
Voltage - IEC
160 V
Type
Header, Male Pins, Shrouded (4 Side)
Current - UL
6 A
Number of Positions
32
Voltage - UL
150 V
Positions Per Level
16
Color
Black
Number of Levels
2
Contact Mating Finish
Gold
Pitch
0.100" (2.54mm)
Features
Solder Retention
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.63000¥113.63
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥113.64490¥34,093.47
Manufacturers Standard Package