32 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
1844714
1844714

1844714

DigiKey Part Number
1844714-ND
Manufacturer
Manufacturer Product Number
1844714
Description
TERM BLOCK PLUG 32POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1844714 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screwless - Leg Spring, Push-In Spring
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Current - IEC
6A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Current - UL
6 A
Type
Plug, Female Sockets
Voltage - UL
150 V
Number of Positions
32
Wire Gauge or Range - AWG
20-26 AWG
Positions Per Level
16
Wire Gauge or Range - mm²
0.14-0.5mm²
Number of Levels
2
Color
Black
Pitch
0.100" (2.54mm)
Contact Mating Finish
Gold
Plug Wire Entry
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.58000¥218.58
10¥177.57300¥1,775.73