8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole
1844743
1844743

1844743

DigiKey Part Number
277-1844743TR-ND - Tape & Reel (TR)
277-1844743CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1844743
Description
TERM BLOCK HDR 8POS 2.54MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1844743 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - IEC
6A
Part Status
Active
Voltage - IEC
160 V
Type
Header, Male Pins, Shrouded (4 Side)
Current - UL
6 A
Number of Positions
8
Voltage - UL
150 V
Positions Per Level
4
Color
Black
Number of Levels
2
Contact Mating Finish
Gold
Pitch
0.100" (2.54mm)
Features
Solder Retention
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.85000¥30.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥25.20807¥7,562.42
Manufacturers Standard Package