74HC125PW,118 | |
---|---|
DigiKey Part Number | 1727-5940-2-ND - Tape & Reel (TR) 1727-5940-1-ND - Cut Tape (CT) 1727-5940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125PW,118 |
Description | IC BUFFER NON-INVERT 6V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥2.97520 | ¥74.38 |
100 | ¥2.37990 | ¥237.99 |
250 | ¥2.20964 | ¥552.41 |
500 | ¥1.86976 | ¥934.88 |
1,000 | ¥1.44476 | ¥1,444.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31730 | ¥3,293.25 |
5,000 | ¥1.23232 | ¥6,161.60 |
12,500 | ¥1.14733 | ¥14,341.62 |
25,000 | ¥1.08784 | ¥27,196.00 |
62,500 | ¥1.06234 | ¥66,396.25 |