
MC74HC125ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC125ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC125ADTR2GOSCT-ND - Cut Tape (CT) MC74HC125ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC125ADTR2G |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC125ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC125MTC | onsemi | 788 | MM74HC125MTCFS-ND | ¥4.96000 | Similar |
| 74HC125PW-Q100J | Nexperia USA Inc. | 2,450 | 1727-74HC125PW-Q100JCT-ND | ¥2.98000 | Direct |
| SN74HC125PWR | Texas Instruments | 8,335 | 296-26461-1-ND | ¥3.89000 | Direct |
| SN74HC125APWR | Texas Instruments | 1,880 | 296-SN74HC125APWRCT-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.17500 | ¥21.75 |
| 25 | ¥1.93520 | ¥48.38 |
| 100 | ¥1.67130 | ¥167.13 |
| 250 | ¥1.54612 | ¥386.53 |
| 500 | ¥1.47020 | ¥735.10 |
| 1,000 | ¥1.40784 | ¥1,407.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.34205 | ¥3,355.12 |
| 5,000 | ¥1.30234 | ¥6,511.70 |

