



3221-20-0300-00 | |
|---|---|
DigiKey Part Number | 1175-1744-ND |
Manufacturer | |
Manufacturer Product Number | 3221-20-0300-00 |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3221-20-0300-00 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.76800 | ¥107.68 |
| 100 | ¥9.15240 | ¥915.24 |
| 500 | ¥8.16926 | ¥4,084.63 |
| 2,200 | ¥7.35845 | ¥16,188.59 |
| 6,600 | ¥6.81004 | ¥44,946.26 |
| 11,000 | ¥6.56920 | ¥72,261.20 |











