74HC00D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2773-2-ND - Tape & Reel (TR) 1727-2773-1-ND - Cut Tape (CT) 1727-2773-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC00D,653 | |
Description | IC GATE NAND 4CH 2-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC00D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.65800 | ¥26.58 |
25 | ¥2.43240 | ¥60.81 |
100 | ¥1.81130 | ¥181.13 |
250 | ¥1.64124 | ¥410.31 |
500 | ¥1.35834 | ¥679.17 |
1,000 | ¥1.01875 | ¥1,018.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93389 | ¥2,334.72 |
5,000 | ¥0.87729 | ¥4,386.45 |
12,500 | ¥0.82069 | ¥10,258.62 |
25,000 | ¥0.75277 | ¥18,819.25 |
62,500 | ¥0.72447 | ¥45,279.38 |