74CBTLV3257PW-Q10J | ||
---|---|---|
DigiKey Part Number | 1727-8387-2-ND - Tape & Reel (TR) 1727-8387-1-ND - Cut Tape (CT) 1727-8387-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74CBTLV3257PW-Q10J | |
Description | IC MUX/DEMUX 4 X 1:2 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥4.07200 | ¥101.80 |
100 | ¥3.32310 | ¥332.31 |
250 | ¥3.08640 | ¥771.60 |
500 | ¥2.62666 | ¥1,313.33 |
1,000 | ¥2.10135 | ¥2,101.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.90437 | ¥4,760.93 |
5,000 | ¥1.77304 | ¥8,865.20 |
12,500 | ¥1.70737 | ¥21,342.12 |
25,000 | ¥1.64171 | ¥41,042.75 |