74AHCT541PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-6307-2-ND - Tape & Reel (TR) 1727-6307-1-ND - Cut Tape (CT) 1727-6307-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHCT541PW,118 | |
Description | IC BUF NON-INVERT 5.5V 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08800 | ¥40.88 |
25 | ¥3.81560 | ¥95.39 |
100 | ¥3.05310 | ¥305.31 |
250 | ¥2.83484 | ¥708.71 |
500 | ¥2.39878 | ¥1,199.39 |
1,000 | ¥1.85359 | ¥1,853.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34942 | ¥3,373.55 |