74AHC30BQ,115 | |
---|---|
DigiKey Part Number | 1727-4468-2-ND - Tape & Reel (TR) 1727-4468-1-ND - Cut Tape (CT) 1727-4468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC30BQ,115 |
Description | IC GATE NAND 1CH 8-INP 14DHVQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.25920 | ¥106.48 |
100 | ¥3.40870 | ¥340.87 |
250 | ¥3.16476 | ¥791.19 |
500 | ¥2.67790 | ¥1,338.95 |
1,000 | ¥2.06938 | ¥2,069.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88677 | ¥5,660.31 |
6,000 | ¥1.76503 | ¥10,590.18 |
15,000 | ¥1.64331 | ¥24,649.65 |
30,000 | ¥1.55809 | ¥46,742.70 |