8231714A | ||
---|---|---|
DigiKey Part Number | 732-8231714ATR-ND - Tape & Reel (TR) 732-8231714ACT-ND - Cut Tape (CT) 732-8231714ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 8231714A | |
Description | TVS DEVICE TVS DIODE 45V 0402 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 45V | |
Technology | TVS Diode | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
25 | ¥2.20000 | ¥55.00 |
50 | ¥1.84720 | ¥92.36 |
250 | ¥1.67472 | ¥418.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.51874 | ¥15,187.40 |