



5196TR | |
|---|---|
DigiKey Part Number | 36-5196TR-ND - Tape & Reel (TR) 36-5196CT-ND - Cut Tape (CT) 36-5196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5196TR |
Description | PC TEST POINT MINIATURE GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green PC Test Point, Miniature Phosphor Bronze Silver Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5196TR Models |
Category | Color Green |
Manufacturer Keystone Electronics | Size / Dimension 0.118" L x 0.098" W (3.00mm x 2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height 0.098" (2.50mm) |
Part Status Active | Plating Silver |
Type PC Test Point, Miniature | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Material - Body Phosphor Bronze |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.76598 | ¥1,765.98 |
| 2,000 | ¥1.63610 | ¥3,272.20 |
| 3,000 | ¥1.56579 | ¥4,697.37 |
| 5,000 | ¥1.48274 | ¥7,413.70 |
| 7,000 | ¥1.43122 | ¥10,018.54 |
| 10,000 | ¥1.40591 | ¥14,059.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.49000 | ¥34.90 |
| 25 | ¥3.11960 | ¥77.99 |
| 100 | ¥2.64490 | ¥264.49 |
| 500 | ¥2.19540 | ¥1,097.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.03500 | ¥30.35 |
| 25 | ¥2.71240 | ¥67.81 |
| 100 | ¥2.29990 | ¥229.99 |
| 500 | ¥1.90904 | ¥954.52 |











