MAX17510ATB+T | ||
---|---|---|
DigiKey Part Number | 175-MAX17510ATB+TTR-ND - Tape & Reel (TR) 175-MAX17510ATB+TCT-ND - Cut Tape (CT) 175-MAX17510ATB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX17510ATB+T | |
Description | IC REG LDO DDR 1OUT 10TDFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX17510ATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LDO (Linear), DDR | |
Voltage - Input | 1.1V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.76000 | ¥59.76 |
10 | ¥54.01800 | ¥540.18 |
25 | ¥51.50200 | ¥1,287.55 |
100 | ¥44.71880 | ¥4,471.88 |
250 | ¥42.70928 | ¥10,677.32 |
500 | ¥38.94072 | ¥19,470.36 |
1,000 | ¥33.91610 | ¥33,916.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥32.66000 | ¥81,650.00 |