2PD601ASL,215 | ||
---|---|---|
DigiKey Part Number | 1727-2PD601ASL,215TR-ND - Tape & Reel (TR) 1727-2PD601ASL,215CT-ND - Cut Tape (CT) 1727-2PD601ASL,215DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2PD601ASL,215 | |
Description | TRANS NPN 50V 0.1A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | 2PD601ASL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.03400 | ¥10.34 |
100 | ¥0.55660 | ¥55.66 |
500 | ¥0.43706 | ¥218.53 |
1,000 | ¥0.30350 | ¥303.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25137 | ¥754.11 |
6,000 | ¥0.23772 | ¥1,426.32 |
9,000 | ¥0.20231 | ¥1,820.79 |
30,000 | ¥0.18714 | ¥5,614.20 |
75,000 | ¥0.16185 | ¥12,138.75 |
150,000 | ¥0.13454 | ¥20,181.00 |