2PB1219AQ,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.33896
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.32348
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,997
Unit Price: ¥1.49000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: ¥1.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,507
Unit Price: ¥2.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,877
Unit Price: ¥1.82000
Datasheet

Similar


onsemi
In Stock: 6,000
Unit Price: ¥1.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 36
Unit Price: ¥2.07000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,900
Unit Price: ¥1.82000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

2PB1219AQ,115

DigiKey Part Number
2PB1219AQ,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2PB1219AQ,115
Description
TRANS PNP 50V 0.5A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types