1PS79SB31,135 | ||
---|---|---|
DigiKey Part Number | 1727-1PS79SB31,135TR-ND - Tape & Reel (TR) 1727-1PS79SB31,135CT-ND - Cut Tape (CT) 1727-1PS79SB31,135DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1PS79SB31,135 | |
Description | DIODE SCHOTTKY 30V 200MA SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1PS79SB31,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87590 | ¥87.59 |
500 | ¥0.73030 | ¥365.15 |
1,000 | ¥0.50742 | ¥507.42 |
2,000 | ¥0.43978 | ¥879.56 |
5,000 | ¥0.40794 | ¥2,039.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29742 | ¥2,974.20 |
30,000 | ¥0.29217 | ¥8,765.10 |
50,000 | ¥0.26242 | ¥13,121.00 |
100,000 | ¥0.23268 | ¥23,268.00 |
250,000 | ¥0.22743 | ¥56,857.50 |