NHD-7.0-800480FT-CSXN-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Newhaven Display Intl
In Stock: 66
Unit Price: ¥709.10000
Datasheet

Parametric Equivalent


Newhaven Display Intl
In Stock: 213
Unit Price: ¥961.43000
Datasheet

Parametric Equivalent


Newhaven Display Intl
In Stock: 7
Unit Price: ¥899.43000
Datasheet
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA)
EVE2 TFT Modules
Newhaven EVE2 TFT Modules | Digi-Key Daily

NHD-7.0-800480FT-CSXN-T

DigiKey Part Number
NHD-7.0-800480FT-CSXN-T-ND
Manufacturer
Manufacturer Product Number
NHD-7.0-800480FT-CSXN-T
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-7.0-800480FT-CSXN-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
156.70mm W x 88.50mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
SPI
Controller Type
FT812
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥974.72135¥974,721.35