NHD-5.0-800480AF-ASXP | ||
---|---|---|
DigiKey Part Number | 757-NHD-5.0-800480AF-ASXP-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-5.0-800480AF-ASXP | |
Description | 5.0" IPS TFTDISPLAY FORMAT: 800X | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-5.0-800480AF-ASXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 109.00mm W x 65.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | ST7262 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥474.39000 | ¥474.39 |
5 | ¥445.93600 | ¥2,229.68 |
10 | ¥437.43600 | ¥4,374.36 |