Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 (QVGA)
EVE2 TFT Modules
10 Tips for Proper Display Handling from our Quality team

NHD-3.5-320240FT-CTXL-CTP

DigiKey Part Number
NHD-3.5-320240FT-CTXL-CTP-ND
Manufacturer
Manufacturer Product Number
NHD-3.5-320240FT-CTXL-CTP
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-3.5-320240FT-CTXL-CTP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.68mm W x 53.16mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
SPI
Controller Type
FT813
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥759.26000¥759.26
5¥740.92600¥3,704.63