NHD-12864AZ-FL-YBW | |
---|---|
DigiKey Part Number | NHD-12864AZ-FL-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-12864AZ-FL-YBW |
Description | LCD MOD GRAPH 128X64 Y/G TRANSFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.00mm W x 40.00mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | KS0108 | |
Graphics Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥183.65310 | ¥18,365.31 |