NHD-0220D3Z-NSW-BBW-V3 | ||
---|---|---|
DigiKey Part Number | NHD-0220D3Z-NSW-BBW-V3-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0220D3Z-NSW-BBW-V3 | |
Description | LCD MOD 40DIG 20X2 TRANSMISV WHT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C, RS-232, SPI 116.00mm x 37.00mm x 13.50mm | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-0220D3Z-NSW-BBW-V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | I2C, RS-232, SPI | |
Controller Type | PIC16F697 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.08000 | ¥210.08 |
5 | ¥197.46800 | ¥987.34 |
10 | ¥184.86600 | ¥1,848.66 |
50 | ¥174.36480 | ¥8,718.24 |
100 | ¥167.16280 | ¥16,716.28 |