NHD-0220DZW-AY5 | ||
---|---|---|
DigiKey Part Number | NHD-0220DZW-AY5-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0220DZW-AY5 | |
Description | OLED MODULE 40DIG 20 X 2 PASSIVE | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 116.00mm x 37.00mm x 9.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 40 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 9.80mm | |
Viewing Area | 85.00mm L x 18.60mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V ~ 5.3V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel/Serial | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.77000 | ¥279.77 |
5 | ¥262.99400 | ¥1,314.97 |
10 | ¥246.20700 | ¥2,462.07 |
50 | ¥232.21460 | ¥11,610.73 |
100 | ¥221.02270 | ¥22,102.27 |
250 | ¥209.83224 | ¥52,458.06 |