
LM335AZ | |
|---|---|
DigiKey Part Number | 497-2977-5-ND |
Manufacturer | |
Manufacturer Product Number | LM335AZ |
Description | SENSOR ANALOG -40C-100C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM335AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 5 | ¥12.17200 | ¥60.86 |
| 10 | ¥11.59400 | ¥115.94 |
| 25 | ¥10.89280 | ¥272.32 |
| 50 | ¥10.41800 | ¥520.90 |
| 100 | ¥9.98230 | ¥998.23 |
| 500 | ¥9.10602 | ¥4,553.01 |
| 2,500 | ¥8.39046 | ¥20,976.15 |
| 5,000 | ¥8.12399 | ¥40,619.95 |












