NHD-0216K1Z-FSB-FBW-L | ||
---|---|---|
DigiKey Part Number | NHD-0216K1Z-FSB-FBW-L-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0216K1Z-FSB-FBW-L | |
Description | LCD MOD 32DIG 16X2 TRANSFLCT BLU | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Blue Parallel 80.00mm x 36.00mm x 13.50mm | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-0216K1Z-FSB-FBW-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Blue | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥80.79600 | ¥8,079.60 |