LCM-S01602DSR/D | ||
---|---|---|
DigiKey Part Number | 67-1771-ND | |
Manufacturer | ||
Manufacturer Product Number | LCM-S01602DSR/D | |
Description | LCD MOD 32 DIG 16 X 2 REFLECTIVE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 122.00mm x 44.00mm x 8.80mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 9.63mm H x 4.84mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 8.80mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 1.16mm W x 1.16mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.92000 | ¥162.92 |
30 | ¥122.90167 | ¥3,687.05 |
120 | ¥103.23817 | ¥12,388.58 |
510 | ¥94.81037 | ¥48,353.29 |