NHD-0216EZ-FL-YBW | ||
---|---|---|
DigiKey Part Number | NHD-0216EZ-FL-YBW-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0216EZ-FL-YBW | |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 85.00mm x 36.00mm x 13.50mm | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-0216EZ-FL-YBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 85.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.93000 | ¥103.93 |
5 | ¥97.69200 | ¥488.46 |
10 | ¥91.46000 | ¥914.60 |
50 | ¥86.26220 | ¥4,313.11 |
100 | ¥82.10500 | ¥8,210.50 |
250 | ¥77.94808 | ¥19,487.02 |
500 | ¥74.83034 | ¥37,415.17 |