
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCM-S01602DSF/A | |
---|---|
DigiKey Part Number | 67-1758-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S01602DSF/A |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 80.00mm x 36.00mm x 12.70mm |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 12.70mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | Parallel | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Green | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | LCM-S01602DSF/A |
Product Training Modules | |
Environmental Information | Lumex RoHS3 REACH 241 Jun 2024 Statement |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
In-Stock: 3,701
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.40000 | ¥132.40 |
10 | ¥103.92600 | ¥1,039.26 |
135 | ¥85.79207 | ¥11,581.93 |
540 | ¥79.88176 | ¥43,136.15 |
Associated ProductSee All
15 Items
You May Also Be Interested InSee All
10 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | LCMS01602DSFA 67-1758 Q3240543 67-1758-NDR Q2686128 |
Manufacturer Standard Package | 135 |