LCM-H01602DSF/B-Y | ||
---|---|---|
DigiKey Part Number | LCM-H01602DSF/B-Y-ND | |
Manufacturer | ||
Manufacturer Product Number | LCM-H01602DSF/B-Y | |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED 84.00mm x 44.00mm x 12.70mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 12.70mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED | |
Voltage - Supply | 4.7V ~ 5.3V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
135 | ¥95.05756 | ¥12,832.77 |