M0420SD-204SDAR1-3 | ||
---|---|---|
DigiKey Part Number | M0420SD-204SDAR1-3-ND | |
Manufacturer | ||
Manufacturer Product Number | M0420SD-204SDAR1-3 | |
Description | MODULE VF CHAR 4X20 4.84MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 4 Character 5V Parallel/Serial 100.00mm x 60.00mm x 20.60mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Outline L x W x H | 100.00mm x 60.00mm x 20.60mm | |
Viewing Area | 73.60mm L x 30.96mm W | |
Display Format | 20 x 4 | |
Display Type | Character | |
Format | 5 x 8 Dots | |
Voltage - Supply | 5V | |
Character Size | 4.84mm H x 2.35mm W | |
Number of Dots | - | |
Interface | Parallel/Serial | |
Controller Type | PT6314 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥610.87368 | ¥305,436.84 |