VK204-25-USB | ||
---|---|---|
DigiKey Part Number | 635-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | VK204-25-USB | |
Description | 4X20 VFD DISPLAY USB BLU/GRN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Vacuum Fluorescent Display (VFD) 20 x 4 Character 4.75V ~ 5.25V USB 98.00mm x 60.00mm x 30.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Outline L x W x H | 98.00mm x 60.00mm x 30.50mm | |
Viewing Area | 70.80mm L x 20.90mm W | |
Display Format | 20 x 4 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | 4.75V ~ 5.25V | |
Character Size | 4.70mm H x 2.40mm W | |
Number of Dots | - | |
Interface | USB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,591.57000 | ¥1,591.57 |