
YU2402 | |
|---|---|
DigiKey Part Number | 3263-YU2402-ND |
Manufacturer | |
Manufacturer Product Number | YU2402 |
Description | AC/DC DESKTOP ADAPTER 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24V AC/DC External Wall Mount (Class II) Adapter Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NEW TRY | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Region Utilized | - | |
Form | Wall Mount (Class II) | |
Input Type | - | |
Voltage - Input | 110 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2A | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | 47.2" (1.20m) | |
Input Connector | - | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.50000 | ¥129.50 |
| 10 | ¥101.53200 | ¥1,015.32 |
| 25 | ¥93.97400 | ¥2,349.35 |
| 100 | ¥85.26300 | ¥8,526.30 |
| 250 | ¥80.90868 | ¥20,227.17 |
| 500 | ¥78.19944 | ¥39,099.72 |
| 1,000 | ¥75.90963 | ¥75,909.63 |



