XHP50B-00-0000-0D0BJ440E-SB01 | ||
---|---|---|
DigiKey Part Number | 1672-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | XHP50B-00-0000-0D0BJ440E-SB01 | |
Description | LED MOD XHP50.2 WH STARBD 4000K | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module XHP50.2 White, Neutral Starboard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1120lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.27000 | ¥111.27 |
10 | ¥102.36800 | ¥1,023.68 |
25 | ¥92.75720 | ¥2,318.93 |