XPLAWT-00-0000-000BV50E5-SB01 | ||
---|---|---|
DigiKey Part Number | 1672-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | XPLAWT-00-0000-000BV50E5-SB01 | |
Description | LED MOD XLAMP WHT STARBRD 4000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XP-L White, Neutral Starboard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 470lm (460lm ~ 480lm) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.20000 | ¥112.20 |
10 | ¥103.22600 | ¥1,032.26 |
25 | ¥92.00600 | ¥2,300.15 |
100 | ¥81.90770 | ¥8,190.77 |
250 | ¥70.12644 | ¥17,531.61 |