XQEAWT-00-0000-00000HDE5-SB01 | ||
---|---|---|
DigiKey Part Number | 1672-1032-ND | |
Manufacturer | ||
Manufacturer Product Number | XQEAWT-00-0000-00000HDE5-SB01 | |
Description | LED MOD XLAMP WHT STARBRD 4000K | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XQ-E White, Neutral Starboard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 75 | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.58000 | ¥56.58 |
10 | ¥52.05300 | ¥520.53 |
25 | ¥46.39760 | ¥1,159.94 |
100 | ¥42.94220 | ¥4,294.22 |