


ATS-54250D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1200-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54250D-C1-R0 |
Description | HEAT SINK 25MM X 25MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 0.984" (25.00mm) |
Mfr | Width 0.984" (25.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.14000 | ¥79.14 |
| 10 | ¥70.05500 | ¥700.55 |
| 25 | ¥66.73240 | ¥1,668.31 |
| 50 | ¥64.31900 | ¥3,215.95 |
| 100 | ¥61.99270 | ¥6,199.27 |
| 300 | ¥58.47080 | ¥17,541.24 |
| 500 | ¥56.90006 | ¥28,450.03 |
| 1,000 | ¥54.83405 | ¥54,834.05 |





