ATS-542
Fans, Blowers, Thermal Management | Heat Sinks
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ATS-54230D-C1-R0 HEAT SINK 23MM X 23MM X 9.5MM | HEAT SINK 23MM X 23MM X 9.5MM | 105 | Bulk | - | |
ATS-54250D-C1-R0 HEAT SINK 25MM X 25MM X 9.5MM | HEAT SINK 25MM X 25MM X 9.5MM | 1,778 | Bulk | - | |
ATS-54250W-C1-R0 HEAT SINK 25MM X 25MM X 24.5MM | HEAT SINK 25MM X 25MM X 24.5MM | 553 | Bulk | - | |
ATS-54270D-C1-R0 HEAT SINK 27MM X 27MM X 9.5MM | HEAT SINK 27MM X 27MM X 9.5MM | 3,111 | Bulk | - | |
ATS-54250K-C0-R0 HEATSINK 25X25X14.5MM W/OUT TIM | HEATSINK 25X25X14.5MM W/OUT TIM | 162 | Bulk | - | |
ATS-54210D-C1-R0 HEAT SINK 21MM X 21MM X 9.5MM | HEAT SINK 21MM X 21MM X 9.5MM | 349 | Bulk | - | |
ATS-54250K-C1-R0 HEAT SINK 25MM X 25MM X 14.5MM | HEAT SINK 25MM X 25MM X 14.5MM | 111 | Bulk | - | |
ATS-54210R-C1-R0 HEAT SINK 21MM X 21MM X 19.5MM | HEAT SINK 21MM X 21MM X 19.5MM | 561 | Bulk | - | |
ATS-54210W-C1-R0 HEAT SINK 21MM X 21MM X 24.5MM | HEAT SINK 21MM X 21MM X 24.5MM | 161 | Bulk | - | |
ATS-54210K-C1-R0 HEAT SINK 21MM X 21MM X 14.5MM | HEAT SINK 21MM X 21MM X 14.5MM | 812 | Bulk | - | |
ATS-54210D-C0-R0 HEATSINK 21X21X9.5MM W/OUT TIM | HEATSINK 21X21X9.5MM W/OUT TIM | 110 | Bulk | - | |
ATS-54290W-C1-R0 HEAT SINK 29MM X 29MM X 24.5MM | HEAT SINK 29MM X 29MM X 24.5MM | 211 | Bulk | - | |
ATS-54230K-C1-R0 HEAT SINK 23MM X 23MM X 14.5MM | HEAT SINK 23MM X 23MM X 14.5MM | 55 | Bulk | - | |
ATS-54230W-C1-R0 HEAT SINK 23MM X 23MM X 24.5MM | HEAT SINK 23MM X 23MM X 24.5MM | 40 | Bulk | - | |
ATS-54290D-C1-R0 HEAT SINK 29MM X 29MM X 9.5MM | HEAT SINK 29MM X 29MM X 9.5MM | 75 | Bulk | - |