LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Yellow (x 4) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP914CK/4YDT

DigiKey Part Number
754-1288-ND
Manufacturer
Manufacturer Product Number
WP914CK/4YDT
Description
LED CBI 4X1 YELLOW RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 High, DIP Yellow (x 4) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP914CK/4YDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Kingbright
Millicandela Rating
4mcd
Packaging
Tube
Viewing Angle
100°
Part Status
Active
Lens Type
Diffused, Tinted
Color
Yellow (x 4)
Voltage Rating
2.1V
Wavelength - Peak
590nm
Mounting Type
Through Hole, Right Angle
Configuration
Bar - 4 High, DIP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,604
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
66¥11.98106¥790.75
132¥11.18924¥1,476.98
528¥9.94672¥5,251.87
1,056¥9.46314¥9,993.08
2,046¥9.07106¥18,559.39
5,016¥8.62998¥43,287.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.