MA2506L12C-RSR | |
---|---|
DigiKey Part Number | 1570-1666-ND |
Manufacturer | |
Manufacturer Product Number | MA2506L12C-RSR |
Description | FAN AXIAL 25X6.1MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H 1 Ball/1 Sleeve 1.2 CFM (0.034m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 6.10mm | |
Air Flow | 1.2 CFM (0.034m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 11.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.018 lb (8.16 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.28000 | ¥133.28 |
10 | ¥127.23900 | ¥1,272.39 |
25 | ¥119.66200 | ¥2,991.55 |
50 | ¥115.11960 | ¥5,755.98 |
100 | ¥106.03120 | ¥10,603.12 |
250 | ¥99.21472 | ¥24,803.68 |
500 | ¥97.70016 | ¥48,850.08 |